
* Images are for reference only
EKXG161ELL331MMN3S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKXG161ELL331MMN3S
- JLCPCB Part #
- C1581400
- Package
- Plugin,D18xL31.5mm
- Description
- -40℃~+105℃ 1.39A@120Hz 10000hrs@105℃ 160V 18mm 31.5mm 330uF 7.5mm ±20% 插件,D18xL31.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2889
250+
$0.4998
500+
$0.4822
1000+
$0.4741
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products