
* Images are for reference only
16MU105MA23216
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 16MU105MA23216
- JLCPCB Part #
- C3780479
- Package
- 1206
- Description
- -55℃~+125℃ 16V 1uF Metallized Acrylic ±20% 3216 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3748
200+
$0.9194
500+
$0.8872
1000+
$0.8711