* Images are for reference only
CGS714U7R5W5L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS714U7R5W5L
- JLCPCB Part #
- C2623655
- Package
- Bolt,D63.5xL142.88mm
- Description
- 7.5V 0.71F -10%~+75% 22.8A@120Hz 5mΩ@120Hz Bolt,D63.5xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS714U7R5W5L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS714U7R5W5L technical specifications, attributes, and parameters.
CGS714U7R5W5L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS714U7R5W5L datasheets or manufacturer documentation.
Datasheet: CGS714U7R5W5L Datasheet (PDF)
Minimum: 1
Full Reel: 30
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381EL391M250K022
Cornell Dubilier Electronics
$8.7555
-
SCRN256R
Cornell Dubilier Electronics
$462.7905
-
AFK337M80P44B-F
Cornell Dubilier Electronics
$4.356
-
TDL107K016M1F
Cornell Dubilier Electronics
$23.139
-
AHD474M50B12T
Cornell Dubilier Electronics
$0.2952
-
381LX680M450H022
Cornell Dubilier Electronics
$5.37