* Images are for reference only
715P22412LA3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 715P22412LA3
- JLCPCB Part #
- C3790210
- Package
- Plugin,P=26.2mm
- Description
- 220nF -55℃~+85℃ ±1% Plugin,P=26.2mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 715P22412LA3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
715P22412LA3 technical specifications, attributes, and parameters.
715P22412LA3 symbol, PCB footprint from the free EasyEDA PCB design tool.
715P22412LA3 datasheets or manufacturer documentation.
Datasheet: 715P22412LA3 Datasheet (PDF)
Minimum: 3
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
184224J100RCB-F
Cornell Dubilier Electronics
$1.8705
-
185105K50RGB-F
Cornell Dubilier Electronics
$3.765
-
SEK220M350ST
Cornell Dubilier Electronics
$2.6715
-
380LQ221M450K022
Cornell Dubilier Electronics
$6.678
-
382LX104M016A082
Cornell Dubilier Electronics
$32.2365
-
383LX472M200N082
Cornell Dubilier Electronics
$27.9675