
* Images are for reference only
715P10496LA3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 715P10496LA3
- JLCPCB Part #
- C3802175
- Package
- Plugin,P=26.2mm
- Description
- -55℃~+85℃ 100nF 200V、600V ±10% 插件,P=26.2mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2690
200+
$0.8781
500+
$0.8475
1000+
$0.8330
Related Products

715P10496LD3
Cornell Dubilier Electronics
$2.1919

715P10296JA3
Cornell Dubilier Electronics
$0.8636

715P10396KA3
Cornell Dubilier Electronics
$1.0196

715P15494LA3
Cornell Dubilier Electronics
$1.7979

715P472916LA3
Cornell Dubilier Electronics
$1.5374

716P563910LA3
Cornell Dubilier Electronics
$2.3768