
* Images are for reference only
AS6C4008-55PCNTR
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS6C4008-55PCNTR
- JLCPCB Part #
- C5554683
- Package
- PDIP-32
- Description
- 0℃~+70℃ 2.7V~5.5V 30mA 4Mbit 4uA 55ns Parallel Port (Parallel) PDIP-32 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9481
200+
$4.7684
500+
$4.6094
1000+
$4.5307
Welcome back, may I help you?