
* Images are for reference only
AS7C32098A-20TINTR
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS7C32098A-20TINTR
- JLCPCB Part #
- C6507037
- Package
- TSOP-442
- Description
- -40℃~+85℃ 110mA 20ns 2Mbit 3V~3.6V 8mA Parallel Port (Parallel) TSOP-442 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5435
200+
$4.6062
500+
$4.4521
1000+
$4.3766
Welcome back, may I help you?