
* Images are for reference only
AS6C8016-55BINTR
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS6C8016-55BINTR
- JLCPCB Part #
- C6125846
- Package
- TFBGA-48(6x8)
- Description
- -40℃~+85℃ 2.7V~5.5V 30mA 55ns 6uA 8Mbit Parallel Port (Parallel) TFBGA-48(6x8) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.3485
200+
$6.1250
500+
$5.9195
1000+
$5.8183
Related Products

AS6C8016A-55BINTR
Alliance Memory
$6.9534

AS6C8016-55TINTR
Alliance Memory
$7.1108

AS6C4016-55BINTR
Alliance Memory
$4.5709

IS64WV51216EEBLL-10B2LA3-TR
ISSI(Integrated Silicon Solution)
$32.2688

AS7C38096B-10BIN
Alliance Memory
$12.7990

IS61WV102416FALL-20BLI
ISSI(Integrated Silicon Solution)
$21.1990
Welcome back, may I help you?