This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C32M16D3L-12BCNTR

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS4C32M16D3L-12BCNTR
JLCPCB Part #
C17631735
Package
FBGA-96(8x13)
Description
0℃~+95℃ 1.283V~1.45V 512Mbit 800MHz Auto precharge function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function DDR3 SDRAM FBGA-96(8x13) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.3318
200+ $4.1228
500+ $3.9847
1500+ $3.9172
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons