
* Images are for reference only
AS7C316096B-10BIN
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS7C316096B-10BIN
- JLCPCB Part #
- C5948595
- Package
- TFBGA-48(6x8)
- Description
- -40℃~+85℃ 10ns 16Mbit 2.7V~3.6V 4mA 70mA Parallel Port (Parallel) TFBGA-48(6x8) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 156
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.3771
156+
$20.1024
468+
$19.4297
936+
$19.0974
Related Products

AS7C316096C-10BIN
Alliance Memory
$20.6049

AS7C316098B-10BIN
Alliance Memory
$47.3685

AS7C316096B-10TIN
Alliance Memory
$21.3290

AS6C2016-55BINTR
Alliance Memory
$3.4583

IS61WV102416FALL-20BLI
ISSI(Integrated Silicon Solution)
$21.1990

IS64WV51216EEBLL-10BLA3-TR
ISSI(Integrated Silicon Solution)
$32.2688
Welcome back, may I help you?