
* Images are for reference only
AS4C32M16D2A-25BAN
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS4C32M16D2A-25BAN
- JLCPCB Part #
- C17430768
- Package
- TFBGA-84(8x12.5)
- Description
- -40℃~+105℃ 1.7V~1.9V 400MHz 512Mbit SDRAM DDR2 TFBGA-84(8x12.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 209
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0330
209+
$4.4023
418+
$4.2562
1045+
$4.1824
Welcome back, may I help you?