
* Images are for reference only
AS6C4008-55PINTR
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS6C4008-55PINTR
- JLCPCB Part #
- C5554687
- Package
- PDIP-32
- Description
- -40℃~+85℃ 2.7V~5.5V 30mA 4Mbit 4uA 55ns Parallel Port (Parallel) PDIP-32 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1504
200+
$4.8486
500+
$4.6865
1000+
$4.6062
Related Products
Welcome back, may I help you?