
* Images are for reference only
EGXA451VSN471MR55L
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EGXA451VSN471MR55L
- JLCPCB Part #
- C6547587
- Package
- Plugin,D30xL57.5mm
- Description
- -40℃~+125℃ 1.84A@120Hz 10mm 3000hrs@125℃ 30mm 450V 470uF 57.5mm ±20% 插件,D30xL57.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5746
200+
$3.8218
400+
$3.6943
800+
$3.6297
Related Products
Welcome back, may I help you?