
* Images are for reference only
ESMR401VSN391MQ40S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ESMR401VSN391MQ40S
- JLCPCB Part #
- C1581894
- Package
- Plugin,D25.4xL40mm
- Description
- -25℃~+85℃ 10mm 2.4A@120Hz 2000hrs@85℃ 25.4mm 390uF 400V 40mm ±20% 插件,D25.4xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5594
200+
$1.3777
500+
$1.3294
1000+
$1.3052
Related Products
Welcome back, may I help you?