
* Images are for reference only
E37X421CPN822MFE3U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37X421CPN822MFE3U
- JLCPCB Part #
- C3816107
- Package
- Bolt,D89xL144mm
- Description
- -40℃~+85℃ 144mm 14mΩ@120Hz 15000hrs@85℃ 22.4A@120Hz 31.75mm 420V 8200uF 89mm ±20% 螺栓,D89xL144mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$123.0907
200+
$47.6340
500+
$45.9612
1000+
$45.1330
Related Products

E37X451CPN822MFE3U
NCC(Nippon Chemi-Con)
$137.8433

E37L451CPN822MFE3U
NCC(Nippon Chemi-Con)
$122.3673

E37F451CPN822MFE3U
NCC(Nippon Chemi-Con)
$111.1232

E37L421CPN103MFE3U
NCC(Nippon Chemi-Con)
$111.9096

E37X501CPN562MFE3U
NCC(Nippon Chemi-Con)
$129.5216

E37L401CPN103MFE3U
NCC(Nippon Chemi-Con)
$108.1056
Welcome back, may I help you?