
* Images are for reference only
E37F451CPN822MFE3U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37F451CPN822MFE3U
- JLCPCB Part #
- C3814326
- Package
- Bolt,D89xL144mm
- Description
- -40℃~+85℃ 12mΩ@120Hz 144mm 24.3A@120Hz 31.75mm 450V 5000hrs@85℃ 8200uF 89mm ±20% 螺栓,D89xL144mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$110.8966
200+
$42.9156
500+
$41.4074
1000+
$40.6630
Related Products

E37X451CPN822MFE3U
NCC(Nippon Chemi-Con)
$137.5621

E37L451CPN822MFE3U
NCC(Nippon Chemi-Con)
$122.1177

E37X421CPN822MFE3U
NCC(Nippon Chemi-Con)
$122.8396

E37L401CPN103MFE3U
NCC(Nippon Chemi-Con)
$107.8850

E37L421CPN103MFE3U
NCC(Nippon Chemi-Con)
$111.6813

E37X401CPN103MFE3U
NCC(Nippon Chemi-Con)
$118.3021
Welcome back, may I help you?