This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E37L401CPN103MFE3U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E37L401CPN103MFE3U
JLCPCB Part #
C3814658
Package
Bolt,D89xL144mm
Description
-40℃~+85℃ 10000hrs@85℃ 10000uF 10mΩ@120Hz 144mm 25.7A@120Hz 31.75mm 400V 89mm ±20% Bolt,D89xL144mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $108.1056
200+ $41.8359
500+ $40.3650
1000+ $39.6385
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons