This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EKMW421VSN151MP30S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKMW421VSN151MP30S
JLCPCB Part #
C5728039
Package
Plugin,D22xL32.5mm
Description
-25℃~+105℃ 10mm 150uF 2000hrs@105℃ 22mm 32.5mm 420V 910mA@120Hz ±20% Plugin,D22xL32.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.6544
200+ $1.8573
400+ $1.7963
1000+ $1.7657
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons