
* Images are for reference only
E37L421CPN103MFE3U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37L421CPN103MFE3U
- JLCPCB Part #
- C3815692
- Package
- Bolt,D89xL144mm
- Description
- -40℃~+85℃ 10000hrs@85℃ 10000uF 10mΩ@120Hz 144mm 25.7A@120Hz 31.75mm 420V 89mm ±20% 螺栓,D89xL144mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$111.6417
200+
$43.2048
500+
$41.6859
1000+
$40.9353
Related Products

E37F421CPN103MFE3U
NCC(Nippon Chemi-Con)
$97.5445

E37L401CPN103MFE3U
NCC(Nippon Chemi-Con)
$107.8468

E37X401CPN103MFE3U
NCC(Nippon Chemi-Con)
$118.2602

E37L451CPN822MFE3U
NCC(Nippon Chemi-Con)
$122.0744

E37L501CPN682MFE3U
NCC(Nippon Chemi-Con)
$117.4709

E37F401CPN103MFE3U
NCC(Nippon Chemi-Con)
$93.9123
Welcome back, may I help you?