This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVA101GDA221MMH0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVA101GDA221MMH0S
JLCPCB Part #
C2166928
Package
SMD,D18xL16.5mm
Description
-40℃~+85℃ 1.2A@100kHz 100V 16.5mm 18mm 2000hrs@85℃ 220uF ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 150

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2590
200+ $0.8741
500+ $0.8435
1000+ $0.8291

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons