
* Images are for reference only
CGS924U010X5R
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS924U010X5R
- JLCPCB Part #
- C2622951
- Package
- Bolt,D76.2xL149.23mm
- Description
- -10%~+75% -40℃~+85℃ 0.92F 10V 149.23mm 2000hrs@85℃ 32.11A@10kHz 5mΩ@120Hz 76.2mm 螺栓,D76.2xL149.23mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$156.7321
200+
$60.6527
500+
$58.5224
1000+
$57.4694
Related Products

CGS115U6R3X5R
Cornell Dubilier Electronics
$158.6217

CGS263U075X5R
Cornell Dubilier Electronics
$83.5222

CGS872U150X5R
Cornell Dubilier Electronics
$91.5701

CGS513U050X5R
Cornell Dubilier Electronics
$74.2258

CGS182T450X5R
Cornell Dubilier Electronics
$112.3174

CGS302T350X5R
Cornell Dubilier Electronics
$103.6864
Welcome back, may I help you?