* Images are for reference only
CGS105U7R5X5R
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS105U7R5X5R
- JLCPCB Part #
- C3815097
- Package
- Bolt,D76.2xL149.23mm
- Description
- 7.5V 1F -10%~+75% 24.7A@120Hz 4mΩ@120Hz Bolt,D76.2xL149.23mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS105U7R5X5R for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS105U7R5X5R technical specifications, attributes, and parameters.
CGS105U7R5X5R symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS105U7R5X5R datasheets or manufacturer documentation.
Datasheet: CGS105U7R5X5R Datasheet (PDF)
Minimum: 1
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MMWA05W2K
Cornell Dubilier Electronics
$12.5595
-
BLH505K102A072
Cornell Dubilier Electronics
$2.3175
-
MIN02-002EC620J-F
Cornell Dubilier Electronics
$10.014
-
CD42FC623GO3
Cornell Dubilier Electronics
$170.6415
-
CD15ED200JO3
Cornell Dubilier Electronics
$1.7385
-
MC12FA121F-F
Cornell Dubilier Electronics
$12.654