* Images are for reference only
MLS132M100EB1A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS132M100EB1A
- JLCPCB Part #
- C3308649
- Package
- Plugin,P=25.4mm
- Description
- 1300uF 100V 143mΩ@120Hz 10.1A@20kHz ±20% Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS132M100EB1A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS132M100EB1A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
MLS132M100EB1A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS132M100EB1A datasheets or manufacturer documentation.
Datasheet: MLS132M100EB1A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
FCP0805H331J
Cornell Dubilier Electronics
$0.2264
CGS542T200X4L
Cornell Dubilier Electronics
$118.0785
CMR04F151JODP
Cornell Dubilier Electronics
$41.5935
CMR08F243GPDR
Cornell Dubilier Electronics
$427.38
SLPX103M035C7P3
Cornell Dubilier Electronics
$3.405
CMR07F622JPDR
Cornell Dubilier Electronics
$146.943