
* Images are for reference only
MLP561M300EB0A
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLP561M300EB0A
- JLCPCB Part #
- C3308660
- Package
- Plugin,P=25.4mm
- Description
- -40℃~+85℃ 12.7mm 2000hrs@85℃ 240mΩ 25.4mm 300V 560uF ±20% 插件,P=25.4mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 110
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$88.3251
200+
$34.1812
500+
$32.9800
1000+
$32.3866
Related Products

MLP561M300EB1A
Cornell Dubilier Electronics
$113.6040

MLP561M300EB0D
Cornell Dubilier Electronics
$113.6040

MLP561M300EB1D
Cornell Dubilier Electronics
$113.6040

MLP802M025EK1D
Cornell Dubilier Electronics
$119.0183

MLP331M420EB0A
Cornell Dubilier Electronics
$153.7672

MLP213M016EA1A
Cornell Dubilier Electronics
$117.8879