* Images are for reference only
MLS112M075EK1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS112M075EK1D
- JLCPCB Part #
- C3308690
- Package
- Plugin,P=25.4mm
- Description
- 1100uF 75V 112mΩ@120Hz ±20% 11.5A@20kHz Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS112M075EK1D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS112M075EK1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
MLS112M075EK1D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS112M075EK1D datasheets or manufacturer documentation.
Datasheet: MLS112M075EK1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
380LQ821M250J452
Cornell Dubilier Electronics
$2.898
SK331M035ST
Cornell Dubilier Electronics
$2.061
CD16FD391JO3F
Cornell Dubilier Electronics
$6.3585
CDV30FJ751GO3F
Cornell Dubilier Electronics
$57.5385
MCM01-009ED740J-TF
Cornell Dubilier Electronics
$7.7595
CMR07F133JODR
Cornell Dubilier Electronics
$211.7655