* Images are for reference only
MLP473M7R5EB0A
- Manufacturer
- CDE
- MFR.Part #
- MLP473M7R5EB0A
- JLCPCB Part #
- C2622699
- Package
- Plugin,P=25.4mm
- Description
- 47000uF 7.5V 30mΩ@120Hz ±20% 9.8A@20kHz Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLP473M7R5EB0A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLP473M7R5EB0A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLP473M7R5EB0A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLP473M7R5EB0A datasheets or manufacturer documentation.
Datasheet: MLP473M7R5EB0A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing