* Images are for reference only
MLS283M5R0EA0D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS283M5R0EA0D
- JLCPCB Part #
- C3308661
- Package
- Plugin,P=25.4mm
- Description
- 28000uF 5V 50mΩ@120Hz 21.4A@20kHz ±20% Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS283M5R0EA0D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS283M5R0EA0D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
MLS283M5R0EA0D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS283M5R0EA0D datasheets or manufacturer documentation.
Datasheet: MLS283M5R0EA0D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
AFK226M25C12T-F
Cornell Dubilier Electronics
$0.336
380LQ561M315J452
Cornell Dubilier Electronics
$3.9855
CGS152T450X5C
Cornell Dubilier Electronics
$80.454
23FD3760A-F
Cornell Dubilier Electronics
$23.9385
AVS337M35G24T-F
Cornell Dubilier Electronics
$0.633
101C223U050AD2B
Cornell Dubilier Electronics
$495.7875