* Images are for reference only
MLSG113M040EB0A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLSG113M040EB0A
- JLCPCB Part #
- C3308675
- Package
- Plugin,P=25.4mm
- Description
- 11000uF 40V ±20% Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLSG113M040EB0A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLSG113M040EB0A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLSG113M040EB0A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLSG113M040EB0A datasheets or manufacturer documentation.
Datasheet: MLSG113M040EB0A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381EL471M350A042
Cornell Dubilier Electronics
$15.4935
-
381LX102M100J012
Cornell Dubilier Electronics
$1.6545
-
550C442T450FE2D
Cornell Dubilier Electronics
$176.916
-
CGS553U030W4C
Cornell Dubilier Electronics
$49.791
-
CD30FD562JO3F
Cornell Dubilier Electronics
$32.6565
-
MIN02-002DC300J-TF
Cornell Dubilier Electronics
$7.3335