* Images are for reference only
MLSG401M200EA0A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLSG401M200EA0A
- JLCPCB Part #
- C3308662
- Package
- Plugin,P=25.4mm
- Description
- 400uF 200V 285mΩ@120Hz 7.7A@20kHz ±20% Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLSG401M200EA0A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLSG401M200EA0A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLSG401M200EA0A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLSG401M200EA0A datasheets or manufacturer documentation.
Datasheet: MLSG401M200EA0A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AHD475M25B12T
Cornell Dubilier Electronics
$0.2963
-
MLP281M450EB0A
Cornell Dubilier Electronics
$143.433
-
SLPX223M010C3P3
Cornell Dubilier Electronics
$1.467
-
SLP121M420A5P3
Cornell Dubilier Electronics
$2.8665
-
CD42FD513JO3
Cornell Dubilier Electronics
$144.0675
-
CD17FD101JO3
Cornell Dubilier Electronics
$4.584