
* Images are for reference only
APXN6R3ARA221ME61G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- APXN6R3ARA221ME61G
- JLCPCB Part #
- C3275542
- Package
- SMD,D5xL6.1mm
- Description
- -55℃~+105℃ 125mA@120Hz 220uF 30mΩ 5000hrs@105℃ 5mm 6.1mm 6.3V Polymer ±20% SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2760
200+
$0.1068
500+
$0.1031
1000+
$0.1012
Related Products
Welcome back, may I help you?