This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVE451ARA4R7MKG5S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVE451ARA4R7MKG5S
JLCPCB Part #
C6191109
Package
SMD,D12.5xL16mm
Description
-40℃~+105℃ 1000hrs@105℃ 12.5mm 16mm 4.7uF 450V 50mA@120Hz ±20% SMD,D12.5xL16mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0099
200+ $0.4027
500+ $0.3898
1000+ $0.3834

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons