This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVY500ARA331MKE0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVY500ARA331MKE0S
JLCPCB Part #
C2164643
Package
SMD,D12.5xL13.5mm
Description
-55℃~+105℃ 110mΩ 12.5mm 13.5mm 325mA@120Hz 330uF 5000hrs@105℃ 50V ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4704
250+ $0.1821
500+ $0.1757
1000+ $0.1725
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons