
* Images are for reference only
EMVA500ARA331MKE0S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVA500ARA331MKE0S
- JLCPCB Part #
- C2163815
- Package
- SMD,D12.5xL13.5mm
- Description
- -40℃~+85℃ 12.5mm 13.5mm 2000hrs@85℃ 330uF 50V 600mA@120Hz ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5429
250+
$0.2104
500+
$0.2024
1000+
$0.1992
Related Products
Welcome back, may I help you?