
* Images are for reference only
EKMS3B1VSN102MA45S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKMS3B1VSN102MA45S
- JLCPCB Part #
- C1580587
- Package
- Plugin,D35xL47.5mm
- Description
- -25℃~+105℃ 1000uF 10mm 2.91A@120Hz 3000hrs@105℃ 315V 35mm 47.5mm ±20% 插件,D35xL47.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7559
200+
$3.3886
500+
$3.2694
1000+
$3.2114
Related Products
Welcome back, may I help you?