
* Images are for reference only
APSC160ELL471MJB5S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- APSC160ELL471MJB5S
- JLCPCB Part #
- C841751
- Package
- Plugin,D10xL11.5mm
- Description
- -55℃~+105℃ 10mm 10mΩ 11.5mm 2000hrs@105℃ 5mm 6.1A@100kHz Polymer 插件,D10xL11.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5711
10+
$0.4585
30+
$0.4038
100+
$0.3491
500+
$0.3153
1000+
$0.2976
Related Products