
* Images are for reference only
Y14750R20000E5R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y14750R20000E5R
- JLCPCB Part #
- C4257158
- Package
- SMD,9.5x9.3mm
- Description
- -65℃~+170℃ 200mΩ 3W ±0.2% ±10ppm/℃ SMD,9.5x9.3mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$95.5117
200+
$36.9615
500+
$35.6633
1000+
$35.0207
Welcome back, may I help you?