
* Images are for reference only
Y14750R02500B9R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y14750R02500B9R
- JLCPCB Part #
- C4351396
- Package
- SMD,9.5x9.3mm
- Description
- -65℃~+170℃ 25mΩ 2W ±0.1% ±15ppm/℃ SMD,9.5x9.3mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0477
200+
$4.6624
500+
$4.4986
1000+
$4.4184
Welcome back, may I help you?