
* Images are for reference only
Y14750R20000E4R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y14750R20000E4R
- JLCPCB Part #
- C4189632
- Package
- SMD,9.5x9.3mm
- Description
- -65℃~+170℃ 200mΩ 3W ±0.2% ±10ppm/℃ SMD,9.5x9.3mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.3039
200+
$24.1115
500+
$23.2644
1000+
$22.8456
Welcome back, may I help you?