This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y14750R20000B5R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y14750R20000B5R
JLCPCB Part #
C4265572
Package
SMD,9.5x9.3mm
Description
-65℃~+170℃ 200mΩ 3W ±0.1% ±10ppm/℃ SMD,9.5x9.3mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $95.8912
200+ $37.1094
500+ $35.8057
1000+ $35.1603
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons