This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y14750R02000B0R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y14750R02000B0R
JLCPCB Part #
C4090031
Package
SMD,9.5x9.3mm
Description
-65℃~+170℃ 20mΩ 2W ±0.1% ±15ppm/℃ SMD,9.5x9.3mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.0856
200+ $4.6771
500+ $4.5128
1000+ $4.4323
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons