
* Images are for reference only
B220630V473J10BLBY
Extended
- Manufacturer
- QIXING
- MFR.Part #
- B220630V473J10BLBY
- JLCPCB Part #
- C2979910
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 47nF 630V ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 303
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0482
10+
$0.0381
30+
$0.0332
100+
$0.0294
500+
$0.0238
1000+
$0.0222
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?