



B2740400-D-10-1U
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | GDHY | |
| Package | Plugin,P=10mm | |
| Voltage Rating | 400V | |
| Capacitance | 270nF |

* Images are for reference only
B2740400-D-10-1U
Extended- Manufacturer
- MFR.Part #
- B2740400-D-10-1U
- JLCPCB Part #
- C711430
- Package
- Plugin,P=10mm
- Description
- 270nF 400V 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B2740400-D-10-1U
Extended- Manufacturer
- MFR.Part #
- B2740400-D-10-1U
- JLCPCB Part #
- C711430
- Package
- Plugin,P=10mm
- Description
- 270nF 400V 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B2740400-D-10-1U Specifications
B2740400-D-10-1U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | GDHY | |
| Package | Plugin,P=10mm | |
| Voltage Rating | 400V | |
| Capacitance | 270nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B2740400-D-10-1U. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B2740400-D-10-1U Documents
B2740400-D-10-1U datasheets or manufacturer documentation.
Datasheet: B2740400-D-10-1U Datasheet (PDF)
B2740400-D-10-1U Schematic Symbol & PCB Footprint
The B2740400-D-10-1U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.