
* Images are for reference only
22X0100V473J05BLAY
Extended
- Manufacturer
- QIXING
- MFR.Part #
- 22X0100V473J05BLAY
- JLCPCB Part #
- C3011925
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 100V 47nF ±5% 插件,P=5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 214
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0526
100+
$0.0417
300+
$0.0363
1000+
$0.0294
5000+
$0.0262
10000+
$0.0246
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?