This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

X2-0305A684K15WLCY

Extended
Manufacturer
QIXING
MFR.Part #
X2-0305A684K15WLCY
JLCPCB Part #
C7524679
Package
Plugin,P=15mm
Description
-40℃~+110℃ 250V、275V、305V、310V 680nF X2 ±10% Plugin,P=15mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 103

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0897
50+ $0.0876
150+ $0.0861
500+ $0.0847

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons