
* Images are for reference only
B210630V105J15BLBY
Extended
- Manufacturer
- QIXING
- MFR.Part #
- B210630V105J15BLBY
- JLCPCB Part #
- C3013676
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 1uF 630V ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 93
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1217
50+
$0.0966
150+
$0.0840
500+
$0.0727
2500+
$0.0651
5000+
$0.0613
Related Products
Welcome back, may I help you?