
* Images are for reference only
X2-0275A104K7AWLBY
Extended
- Manufacturer
- QIXING
- MFR.Part #
- X2-0275A104K7AWLBY
- JLCPCB Part #
- C5197533
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+110℃ 100nF 250V、275V、305V、310V X2 ±10% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 232
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0487
100+
$0.0387
500+
$0.0325
1000+
$0.0287
5000+
$0.0257
10000+
$0.0242
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?