
* Images are for reference only
UZP1H3R3MCL1GB
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UZP1H3R3MCL1GB
- JLCPCB Part #
- C1981327
- Package
- SMD,D5xL4.6mm
- Description
- -40℃~+85℃ 17mA@120Hz 2000hrs@85℃ 3.3uF 4.6mm 50V 5mm ±20% SMD,D5xL4.6mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2183
1000+
$0.0845
2500+
$0.0816
5000+
$0.0800
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?