
* Images are for reference only
UZP1V3R3MCL1GB
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UZP1V3R3MCL1GB
- JLCPCB Part #
- C19564731
- Package
- -
- Description
- -40℃~+85℃ 2000hrs@85℃ 24mA@10kHz 3.3uF 35V 4.6mm 5mm ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9381
200+
$0.7730
500+
$0.7473
1000+
$0.7345
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →