
* Images are for reference only
UZG1H3R3MCL1GB
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UZG1H3R3MCL1GB
- JLCPCB Part #
- C2164528
- Package
- SMD,D4xL3.9mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 12mA@120Hz 3.3uF 3.9mm 4mm 50V ±20% SMD,D4xL3.9mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1515
200+
$0.0586
500+
$0.0567
1000+
$0.0555
Welcome back, may I help you?