
* Images are for reference only
USF1A151MDD1TA
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- USF1A151MDD1TA
- JLCPCB Part #
- C1594107
- Package
- Plugin
- Description
- -55℃~+105℃ 1000hrs@105℃ 10V 150uF 200mA@100kHz 3.5mm 8mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2193
200+
$0.0850
500+
$0.0819
1000+
$0.0805
Welcome back, may I help you?